




PSM-7-01 | |
|---|---|
DigiKey Part Number | RPC4739-ND |
Manufacturer | |
Manufacturer Product Number | PSM-7-01 |
Description | BRD SPT REST MNT SNAP LOCK 7/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | PSM-7-01 Models |
Category | Between Board Height 0.438" (11.13mm) 7/16" |
Manufacturer Essentra Components | Length - Overall 0.693" (17.60mm) |
Series | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Packaging Bulk | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Part Status Active | Features Winged |
Holding Type Resting Mount | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,35000 Kč | 36,75 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,20720 Kč | 155,18 Kč |
| 50 | 5,80380 Kč | 290,19 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,01936 Kč | 1 254,84 Kč |
| 500 | 4,74008 Kč | 2 370,04 Kč |
| 1 000 | 4,49063 Kč | 4 490,63 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

