Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16"
PSM-5-01
PSM-5-01
Supporting your Project: Printed Circuit Board Solutions

PSM-5-01

DigiKey Part Number
RPC4737-ND
Manufacturer
Manufacturer Product Number
PSM-5-01
Description
BRD SPT REST MNT SNAP LOCK 5/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
PSM-5-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.313" (7.95mm) 5/16"
Manufacturer
Essentra Components
Length - Overall
0.567" (14.40mm)
Series
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
56,97200 Kč34,86 Kč
106,46700 Kč64,67 Kč
255,87960 Kč146,99 Kč
505,49300 Kč274,65 Kč
1005,14660 Kč514,66 Kč
2504,74724 Kč1 186,81 Kč
5004,48224 Kč2 241,12 Kč
1 0004,24538 Kč4 245,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč