Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
PSM-4-01
PSM-4-01
Supporting your Project: Printed Circuit Board Solutions

PSM-4-01

DigiKey Part Number
RPC4736-ND
Manufacturer
Manufacturer Product Number
PSM-4-01
Description
BRD SPT REST MNT SNAP LOCK 1/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
PSM-4-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.250" (6.35mm) 1/4"
Manufacturer
Essentra Components
Length - Overall
0.508" (12.90mm)
Series
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Packaging
Bulk
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Part Status
Active
Features
Winged
Holding Type
Resting Mount
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 225
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
56,80400 Kč34,02 Kč
106,32000 Kč63,20 Kč
255,74520 Kč143,63 Kč
505,36280 Kč268,14 Kč
1005,02480 Kč502,48 Kč
2504,63384 Kč1 158,46 Kč
5004,37430 Kč2 187,15 Kč
1 0004,14249 Kč4 142,49 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč