




PSD-4M-01 | |
|---|---|
DigiKey Part Number | RPC4725-ND |
Manufacturer | |
Manufacturer Product Number | PSD-4M-01 |
Description | BRD SPT SNAP LCK RESTING MNT 4MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Resting Mount Nylon 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PSD-4M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Resting Mount | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.368" (9.35mm) | |
Support Hole Diameter | 0.122" (3.10mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 25 | 5,63600 Kč | 140,90 Kč |
| 50 | 5,36280 Kč | 268,14 Kč |
| 100 | 5,10670 Kč | 510,67 Kč |
| 250 | 4,78672 Kč | 1 196,68 Kč |
| 500 | 4,55824 Kč | 2 279,12 Kč |
| 1 000 | 4,34029 Kč | 4 340,29 Kč |
| 3 000 | 4,01636 Kč | 12 049,08 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


