Board Support Snap Lock / Resting Mount Nylon 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Resting Mount Nylon 0.472" (12.00mm)
PSD-12M-01
PSD-12M-01
Supporting your Project: Printed Circuit Board Solutions

PSD-12M-01

DigiKey Part Number
RPC4722-ND
Manufacturer
Manufacturer Product Number
PSD-12M-01
Description
BRD SPT SNAP LOCK REST MNT 12MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Resting Mount Nylon 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PSD-12M-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Between Board Height
0.472" (12.00mm)
Manufacturer
Essentra Components
Length - Overall
0.683" (17.35mm)
Series
Support Hole Diameter
0.122" (3.10mm)
Packaging
Bulk
Support Panel Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
Nylon
Holding Type
Snap Lock
Base Product Number
Mounting Type
Resting Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,98400 Kč59,84 Kč
255,61080 Kč140,27 Kč
505,33760 Kč266,88 Kč
1005,08150 Kč508,15 Kč
2504,76320 Kč1 190,80 Kč
5004,53556 Kč2 267,78 Kč
1 0004,31887 Kč4 318,87 Kč
3 0003,99648 Kč11 989,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč