


PPR-4 | |
|---|---|
DigiKey Part Number | RP961-ND |
Manufacturer | |
Manufacturer Product Number | PPR-4 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.280" ~ 0.500" (7.11mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-4 Models |
Category | Head Diameter 0.469" (11.91mm) |
Manufacturer Essentra Components | Head Height 0.079" (2.01mm) |
Series | Hole Diameter 0.252" (6.40mm) |
Packaging Bulk | Grip Range 0.280" ~ 0.500" (7.11mm ~ 12.70mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.622" (15.80mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,80012 Kč | 21 800,12 Kč |
| Unit Price without VAT: | 21,80012 Kč |
|---|---|
| Unit Price with VAT: | 26,37815 Kč |

