


PPR-3055B | |
|---|---|
DigiKey Part Number | RPC1761-ND |
Manufacturer | |
Manufacturer Product Number | PPR-3055B |
Description | PUSH RIVET NYLON BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.120" ~ 0.160" (3.05mm ~ 4.06mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-3055B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Push Rivet | |
Rivet Diameter | - | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.230" (5.84mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.122" (3.10mm) | |
Grip Range | 0.120" ~ 0.160" (3.05mm ~ 4.06mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 7,60200 Kč | 38,01 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,40000 Kč | 160,00 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,60860 Kč | 560,86 Kč |
| 250 | 5,17644 Kč | 1 294,11 Kč |
| 500 | 4,88960 Kč | 2 444,80 Kč |
| 1 000 | 4,63300 Kč | 4 633,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


