


PPR-2 | |
|---|---|
DigiKey Part Number | RP960-ND |
Manufacturer | |
Manufacturer Product Number | PPR-2 |
Description | PUSH RIVET NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push Rivet 0.158" ~ 0.281" (4.01mm ~ 7.14mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | PPR-2 Models |
Category | Head Diameter 0.429" (10.90mm) |
Manufacturer Essentra Components | Head Height 0.059" (1.50mm) |
Series | Hole Diameter 0.189" (4.80mm) |
Packaging Bulk | Grip Range 0.158" ~ 0.281" (4.01mm ~ 7.14mm) |
Part Status Active | Features Requires Installation Tool |
Type Push Rivet | Color Natural |
Rivet Length 0.382" (9.70mm) | Material Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 25 | 7,52560 Kč | 188,14 Kč |
| 50 | 7,04280 Kč | 352,14 Kč |
| 100 | 6,60810 Kč | 660,81 Kč |
| 250 | 6,10536 Kč | 1 526,34 Kč |
| 500 | 5,77152 Kč | 2 885,76 Kč |
| 1 000 | 5,47292 Kč | 5 472,92 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

