


POF-12664 | |
|---|---|
DigiKey Part Number | RPC1369-ND |
Manufacturer | |
Manufacturer Product Number | POF-12664 |
Description | FOOT CYLINDRICAL 0.618" DIA BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.618" Dia (15.70mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
EDA/CAD Models | POF-12664 Models |
Category | Color Black |
Manufacturer Essentra Components | Size / Dimension 0.618" Dia (15.70mm) |
Series | Thickness 0.201" (5.10mm) |
Packaging Bulk | Material Thermoplastic Elastomer |
Part Status Active | Form Individual Pieces |
Type Foot | Mounting Type Push In |
Shape Cylindrical, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 5 | 9,28200 Kč | 46,41 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 25 | 7,87000 Kč | 196,75 Kč |
| 50 | 7,35760 Kč | 367,88 Kč |
| 100 | 6,90620 Kč | 690,62 Kč |
| 300 | 6,28750 Kč | 1 886,25 Kč |
| 500 | 6,03524 Kč | 3 017,62 Kč |
| 1 000 | 5,72447 Kč | 5 724,47 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




