




PGSC-1926A | |
|---|---|
DigiKey Part Number | RPC1854-ND |
Manufacturer | |
Manufacturer Product Number | PGSC-1926A |
Description | BUSHING SPLIT 0.748" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" ~ 1.004" (25.40mm ~ 25.50mm) Bushing, Split 0.748" (19.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSC-1926A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | |
Panel Cutout Dimensions | Circular - 1.000" ~ 1.004" (25.40mm ~ 25.50mm) | |
Diameter - Inside | 0.748" (19.00mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 25 | 6,34960 Kč | 158,74 Kč |
| 50 | 6,04740 Kč | 302,37 Kč |
| 200 | 5,48365 Kč | 1 096,73 Kč |
| 400 | 5,22168 Kč | 2 088,67 Kč |
| 600 | 5,07417 Kč | 3 044,50 Kč |
| 1 000 | 4,89421 Kč | 4 894,21 Kč |
| 2 600 | 4,57490 Kč | 11 894,74 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


