
PFP1/8D | |
|---|---|
DigiKey Part Number | 145-PFP1/8D-ND |
Manufacturer | |
Manufacturer Product Number | PFP1/8D |
Description | HOLE PLUG NYLN/GLASS FIL NATURAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Nylon, Glass Filled Natural |
Datasheet | Datasheet |
EDA/CAD Models | PFP1/8D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Natural | |
Material | Nylon, Glass Filled | |
Hole Diameter | - | |
Flange Diameter | 0.560" (14.22mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,23000 Kč | 16,23 Kč |
| 5 | 13,56600 Kč | 67,83 Kč |
| 10 | 12,62900 Kč | 126,29 Kč |
| 25 | 11,52640 Kč | 288,16 Kč |
| 50 | 10,81080 Kč | 540,54 Kč |
| 100 | 10,16580 Kč | 1 016,58 Kč |
| 250 | 9,42012 Kč | 2 355,03 Kč |
| 500 | 8,92494 Kč | 4 462,47 Kč |
| 1 000 | 8,48177 Kč | 8 481,77 Kč |
| Unit Price without VAT: | 16,23000 Kč |
|---|---|
| Unit Price with VAT: | 19,63830 Kč |


