


PAKKL-5775-19 | |
|---|---|
DigiKey Part Number | RPC1367-ND |
Manufacturer | |
Manufacturer Product Number | PAKKL-5775-19 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.578" ~ 0.750" (14.68mm ~ 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | PAKKL-5775-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.578" ~ 0.750" (14.68mm ~ 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Height | 1.360" (34.54mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.060" (0.76mm ~ 1.52mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,24300 Kč | 442,43 Kč |
| 25 | 41,47520 Kč | 1 036,88 Kč |
| 50 | 39,49300 Kč | 1 974,65 Kč |
| 100 | 37,60740 Kč | 3 760,74 Kč |
| 300 | 34,80000 Kč | 10 440,00 Kč |
| 500 | 33,56782 Kč | 16 783,91 Kč |
| 1 000 | 31,96568 Kč | 31 965,68 Kč |
| 2 500 | 29,96566 Kč | 74 914,15 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


