Fiber Optic Splice Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fiber Optic Splice Holder
Supporting your Project: Printed Circuit Board Solutions

OFSH-T-12-01BLK

DigiKey Part Number
RPC4592-ND
Manufacturer
Manufacturer Product Number
OFSH-T-12-01BLK
Description
FIBER OPTIC SPLICE HOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fiber Optic Splice Holder
Datasheet
 Datasheet
EDA/CAD Models
OFSH-T-12-01BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Essentra Components
Type
Splice Holder
Series
Specifications
35.6mm L x 26.0mm W x 5.8mm H
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 924
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1018,10000 Kč181,00 Kč
2516,95800 Kč423,95 Kč
5016,14740 Kč807,37 Kč
10015,37260 Kč1 537,26 Kč
30014,22543 Kč4 267,63 Kč
50013,72136 Kč6 860,68 Kč
1 00013,06601 Kč13 066,01 Kč
2 50012,24805 Kč30 620,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč