


OFRB-1BK | |
|---|---|
DigiKey Part Number | RPC4583-ND |
Manufacturer | |
Manufacturer Product Number | OFRB-1BK |
Description | FIBER OPTIC BRACKET BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Bracket |
Datasheet | Datasheet |
EDA/CAD Models | OFRB-1BK Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Bracket |
Series | Specifications 42.7mm L x 30.32mm W x 56.5mm H |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 63,96000 Kč | 639,60 Kč |
| 25 | 59,95360 Kč | 1 498,84 Kč |
| 50 | 57,08520 Kč | 2 854,26 Kč |
| 100 | 54,35750 Kč | 5 435,75 Kč |
| 300 | 50,30210 Kč | 15 090,63 Kč |
| 500 | 48,52134 Kč | 24 260,67 Kč |
| 1 000 | 46,20652 Kč | 46 206,52 Kč |
| 2 500 | 43,31619 Kč | 108 290,47 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |

