

OFNS-13-312-19 | |
|---|---|
DigiKey Part Number | OFNS-13-312-19-ND |
Manufacturer | |
Manufacturer Product Number | OFNS-13-312-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.830" L x 0.750" H (21.08mm x 19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFNS-13-312-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.830" L x 0.750" H (21.08mm x 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.060" (26.92mm) | |
Width | 0.270" (6.86mm) | |
Height | 1.110" (28.19mm) | |
Panel Hole Size | 0.312" (7.92mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.031" ~ 0.063" (0.79mm ~ 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 Kč | 9,15 Kč |
| 10 | 7,84400 Kč | 78,44 Kč |
| 25 | 7,34880 Kč | 183,72 Kč |
| 50 | 6,99920 Kč | 349,96 Kč |
| 100 | 6,66210 Kč | 666,21 Kč |
| 250 | 6,24428 Kč | 1 561,07 Kč |
| 500 | 5,94594 Kč | 2 972,97 Kč |
| 1 000 | 5,66194 Kč | 5 661,94 Kč |
| 3 000 | 5,23930 Kč | 15 717,90 Kč |
| Unit Price without VAT: | 9,15000 Kč |
|---|---|
| Unit Price with VAT: | 11,07150 Kč |



