Cable Clamp, P-Type Green Fastener 0.563" (14.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Green Fastener 0.563" (14.30mm)
Supporting your Project: Printed Circuit Board Solutions

NM-9-R9

DigiKey Part Number
NM-9-R9-ND
Manufacturer
Manufacturer Product Number
NM-9-R9
Description
CBL CLAMP P-TYPE GREEN FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Green Fastener 0.563" (14.30mm)
Datasheet
 Datasheet
EDA/CAD Models
NM-9-R9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Ribbed
Opening Size
0.563" (14.30mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Length
-
Width
0.503" (12.78mm)
Height
-
Panel Hole Size
0.206" (5.23mm)
Material Thickness
0.068" (1.73mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Eyelet, Heat Stabilized
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.661" (16.79mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50035,70374 Kč17 851,87 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70374 Kč
Unit Price with VAT:43,20153 Kč