


NM-28-R28 | |
|---|---|
DigiKey Part Number | RP798-ND |
Manufacturer | |
Manufacturer Product Number | NM-28-R28 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 1.750" (44.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-28-R28 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.553" (14.05mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.120" (3.05mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 1.750" (44.45mm) | Bundle Center to Mounting Center 1.300" (33.02mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 10 | 162,25200 Kč | 1 622,52 Kč |
| 25 | 152,09280 Kč | 3 802,32 Kč |
| 50 | 144,82740 Kč | 7 241,37 Kč |
| 100 | 137,91490 Kč | 13 791,49 Kč |
| 300 | 127,63143 Kč | 38 289,43 Kč |
| 500 | 123,11632 Kč | 61 558,16 Kč |
| 1 000 | 117,24611 Kč | 117 246,11 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |

