


NM-26-R26 | |
|---|---|
DigiKey Part Number | RP797-ND |
Manufacturer | |
Manufacturer Product Number | NM-26-R26 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 1.625" (41.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-26-R26 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.553" (14.05mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.120" (3.05mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 1.625" (41.28mm) | Bundle Center to Mounting Center 1.250" (31.75mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 122,43900 Kč | 1 224,39 Kč |
| 25 | 114,75840 Kč | 2 868,96 Kč |
| 50 | 109,27360 Kč | 5 463,68 Kč |
| 100 | 104,05560 Kč | 10 405,56 Kč |
| 300 | 96,29613 Kč | 28 888,84 Kč |
| 500 | 92,88886 Kč | 46 444,43 Kč |
| 1 000 | 88,45932 Kč | 88 459,32 Kč |
| 2 500 | 82,92824 Kč | 207 320,60 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |

