Cable Clamp, P-Type Green Fastener 0.875" (22.22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Green Fastener 0.875" (22.22mm)
Supporting your Project: Printed Circuit Board Solutions

NM-14-R14

DigiKey Part Number
RP792-ND
Manufacturer
Manufacturer Product Number
NM-14-R14
Description
CBL CLAMP P-TYPE GREEN FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Green Fastener 0.875" (22.22mm)
Datasheet
 Datasheet
EDA/CAD Models
NM-14-R14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
Essentra Components
Width
0.503" (12.78mm)
Series
Panel Hole Size
0.206" (5.23mm)
Packaging
Bulk
Material Thickness
0.068" (1.73mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clamp, P-Type
Features
Eyelet, Heat Stabilized
Type Attributes
Ribbed
Screw Size
#10 (M5)
Opening Size
0.875" (22.22mm)
Bundle Center to Mounting Center
0.878" (22.30mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1051,42400 Kč514,24 Kč
2548,19480 Kč1 204,87 Kč
5045,89320 Kč2 294,66 Kč
10043,70100 Kč4 370,10 Kč
25040,96288 Kč10 240,72 Kč
50039,00798 Kč19 503,99 Kč
1 00037,14651 Kč37 146,51 Kč
2 50034,82258 Kč87 056,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč