


NM-12-R12 | |
|---|---|
DigiKey Part Number | RP790-ND |
Manufacturer | |
Manufacturer Product Number | NM-12-R12 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-12-R12 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.503" (12.78mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.068" (1.73mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 0.750" (19.05mm) | Bundle Center to Mounting Center 0.816" (20.73mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,42400 Kč | 514,24 Kč |
| 25 | 48,19480 Kč | 1 204,87 Kč |
| 50 | 45,89320 Kč | 2 294,66 Kč |
| 100 | 43,70100 Kč | 4 370,10 Kč |
| 250 | 40,96288 Kč | 10 240,72 Kč |
| 500 | 39,00798 Kč | 19 503,99 Kč |
| 1 000 | 37,14651 Kč | 37 146,51 Kč |
| 2 500 | 34,82258 Kč | 87 056,45 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |


