


NM-10-R10 | |
|---|---|
DigiKey Part Number | RP788-ND |
Manufacturer | |
Manufacturer Product Number | NM-10-R10 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-10-R10 Models |
Category | Color Green |
Manufacturer Essentra Components | Width 0.503" (12.78mm) |
Series | Panel Hole Size 0.206" (5.23mm) |
Packaging Bulk | Material Thickness 0.068" (1.73mm) |
Part Status Active | Material Flammability Rating UL94 V-2 |
Type Clamp, P-Type | Features Eyelet, Heat Stabilized |
Type Attributes Ribbed | Screw Size #10 (M5) |
Opening Size 0.625" (15.88mm) | Bundle Center to Mounting Center 0.706" (17.93mm) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,31900 Kč | 433,19 Kč |
| 25 | 40,60160 Kč | 1 015,04 Kč |
| 50 | 38,65740 Kč | 1 932,87 Kč |
| 100 | 36,80950 Kč | 3 680,95 Kč |
| 250 | 34,50308 Kč | 8 625,77 Kč |
| 500 | 32,85600 Kč | 16 428,00 Kč |
| 1 000 | 31,28828 Kč | 31 288,28 Kč |
| 2 500 | 29,33051 Kč | 73 326,27 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |


