


NM-10-F10 | |
|---|---|
DigiKey Part Number | RP787-ND |
Manufacturer | |
Manufacturer Product Number | NM-10-F10 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-10-F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.625" (15.88mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.600" (15.24mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.073" (1.85mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.783" (19.89mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 45,67100 Kč | 456,71 Kč |
| 25 | 42,81080 Kč | 1 070,27 Kč |
| 50 | 40,76560 Kč | 2 038,28 Kč |
| 100 | 38,81480 Kč | 3 881,48 Kč |
| 250 | 36,38448 Kč | 9 096,12 Kč |
| 500 | 34,64712 Kč | 17 323,56 Kč |
| 1 000 | 32,99395 Kč | 32 993,95 Kč |
| 2 500 | 30,92955 Kč | 77 323,88 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



