


N-7-BK | |
|---|---|
DigiKey Part Number | RP328-ND |
Manufacturer | |
Manufacturer Product Number | N-7-BK |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-7-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.172" (4.37mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.531" (13.50mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,21320 Kč | 110,66 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 250 | 1,97464 Kč | 493,66 Kč |
| 500 | 1,87974 Kč | 939,87 Kč |
| 1 000 | 1,78987 Kč | 1 789,87 Kč |
| 3 000 | 1,65618 Kč | 4 968,54 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


