


N-5B-19 | |
|---|---|
DigiKey Part Number | RPC4488-ND |
Manufacturer | |
Manufacturer Product Number | N-5B-19 |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.313" (7.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | N-5B-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.313" (7.95mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.204" (5.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.453" (11.51mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,54700 Kč | 25,47 Kč |
| 25 | 2,38280 Kč | 59,57 Kč |
| 50 | 2,27340 Kč | 113,67 Kč |
| 100 | 2,16180 Kč | 216,18 Kč |
| 250 | 2,02668 Kč | 506,67 Kč |
| 500 | 1,92986 Kč | 964,93 Kč |
| 1 000 | 1,83767 Kč | 1 837,67 Kč |
| 3 000 | 1,70042 Kč | 5 101,26 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |



