N-4B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Heyco Products Corporation
In Stock: 11 522
Unit Price: 0,07000 Kč
Datasheet
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Supporting your Project: Printed Circuit Board Solutions

N-4B

DigiKey Part Number
RP942-ND
Manufacturer
Manufacturer Product Number
N-4B
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Essentra Components
Width
0.500" (12.70mm)
Series
Panel Hole Size
0.204" (5.18mm)
Packaging
Bulk
Material Thickness
0.063" (1.60mm)
Part Status
Active
Material Flammability Rating
UL94 V-2
Type
Clamp, P-Type
Screw Size
#10 (M5)
Opening Size
0.250" (6.35mm)
Bundle Center to Mounting Center
0.422" (10.72mm)
Mounting Type
Fastener
Base Product Number
Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314Heyco Products Corporation11 5223720-3314-ND0,07000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,52800 Kč35,28 Kč
253,29240 Kč82,31 Kč
503,13720 Kč156,86 Kč
1002,98800 Kč298,80 Kč
2502,80028 Kč700,07 Kč
5002,66632 Kč1 333,16 Kč
1 0002,53866 Kč2 538,66 Kč
3 0002,34912 Kč7 047,36 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč