N-12B-19
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-12B-19
Supporting your Project: Printed Circuit Board Solutions

N-12B-19

DigiKey Part Number
RPC3122-ND
Manufacturer
Manufacturer Product Number
N-12B-19
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.750" (19.05mm)
Datasheet
 Datasheet
EDA/CAD Models
N-12B-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.750" (19.05mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.766" (19.46mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
107,17800 Kč71,78 Kč
256,71920 Kč167,98 Kč
506,39920 Kč319,96 Kč
1006,09400 Kč609,40 Kč
2505,71212 Kč1 428,03 Kč
5005,43890 Kč2 719,45 Kč
1 0005,17914 Kč5 179,14 Kč
3 0004,79259 Kč14 377,77 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč