


MWSLTB-1-19A-RT | |
|---|---|
DigiKey Part Number | RPC1109-ND |
Manufacturer | |
Manufacturer Product Number | MWSLTB-1-19A-RT |
Description | CBL CLIP WIRE SADDLE NATURAL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle on Base Natural Adhesive 0.190" L x 0.100" H (4.83mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSLTB-1-19A-RT Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 0.400" (10.16mm) |
Series | Width 0.350" (8.89mm) |
Packaging Bulk | Height 0.280" (7.11mm) |
Part Status Active | Panel Hole Size 0.125" (3.18mm) |
Type Clip, Wire Saddle on Base | Material Flammability Rating UL94 V-0 |
Type Attributes Hinged, Micro, Top Lock | Adhesive Acrylic Based (RMS-15) |
Opening Size 0.190" L x 0.100" H (4.83mm x 2.54mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 25 | 10,73400 Kč | 268,35 Kč |
| 50 | 10,22180 Kč | 511,09 Kč |
| 100 | 9,73470 Kč | 973,47 Kč |
| 250 | 9,12404 Kč | 2 281,01 Kč |
| 500 | 8,68772 Kč | 4 343,86 Kč |
| 1 000 | 8,27279 Kč | 8 272,79 Kč |
| 3 000 | 7,65559 Kč | 22 966,77 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



