


MWSLT-1-01 | |
|---|---|
DigiKey Part Number | RPC1359-ND |
Manufacturer | |
Manufacturer Product Number | MWSLT-1-01 |
Description | CBL CLIP WIRE SADDLE PUSH IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.100" H (4.83mm x 2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MWSLT-1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Micro, Top Lock | |
Opening Size | 0.190" L x 0.100" H (4.83mm x 2.54mm) | |
Mounting Type | Push In | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.340" (8.64mm) | |
Width | 0.080" (2.03mm) | |
Height | 0.190" (4.83mm) | |
Panel Hole Size | 0.067" (1.70mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.063" (1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 6,22400 Kč | 155,60 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,63800 Kč | 563,80 Kč |
| 250 | 5,28476 Kč | 1 321,19 Kč |
| 500 | 5,03238 Kč | 2 516,19 Kč |
| 1 000 | 4,79195 Kč | 4 791,95 Kč |
| 3 000 | 4,43415 Kč | 13 302,45 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


