MWSEAx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MWSEAx

MWSEA2-4-19

DigiKey Part Number
RPC4454-ND
Manufacturer
Manufacturer Product Number
MWSEA2-4-19
Description
CBL CLIP WIRE SADDLE ARROWHEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Arrowhead 0.360" L x 0.300" H (9.14mm x 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSEA2-4-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.360" L x 0.300" H (9.14mm x 7.62mm)
Mounting Type
Arrowhead
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.470" (11.94mm)
Width
0.160" (4.06mm)
Height
0.510" (12.95mm)
Panel Hole Size
0.138" (3.51mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
108,29000 Kč82,90 Kč
257,75720 Kč193,93 Kč
507,39040 Kč369,52 Kč
1007,03640 Kč703,64 Kč
2506,59396 Kč1 648,49 Kč
5006,27858 Kč3 139,29 Kč
1 0005,97863 Kč5 978,63 Kč
3 0005,53252 Kč16 597,56 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč