MWS1-1-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MWS1-1-01
Supporting your Project: Printed Circuit Board Solutions

MWS1-1-01

DigiKey Part Number
RPC1575-ND
Manufacturer
Manufacturer Product Number
MWS1-1-01
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.170" L x 0.120" H (4.32mm x 3.05mm)
Datasheet
 Datasheet
EDA/CAD Models
MWS1-1-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.170" L x 0.120" H (4.32mm x 3.05mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.270" (6.86mm)
Width
0.075" (1.91mm)
Height
0.230" (5.84mm)
Panel Hole Size
0.070" (1.78mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.093" (2.36mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 866
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,99000 Kč4,99 Kč
104,32800 Kč43,28 Kč
254,05320 Kč101,33 Kč
503,85740 Kč192,87 Kč
1003,67230 Kč367,23 Kč
2503,44132 Kč860,33 Kč
5003,27652 Kč1 638,26 Kč
1 0003,12007 Kč3 120,07 Kč
3 0002,88704 Kč8 661,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4,99000 Kč
Unit Price with VAT:6,03790 Kč