




MTS-16 | |
|---|---|
DigiKey Part Number | RPC4426-ND |
Manufacturer | |
Manufacturer Product Number | MTS-16 |
Description | HEX STANDOFF M3 NYLON 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.630" (16.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-16 Models |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.217" (5.50mm) Hex |
Packaging Bulk | Between Board Height 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.630" (16.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 5 | 12,13600 Kč | 60,68 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 25 | 10,28080 Kč | 257,02 Kč |
| 50 | 9,63380 Kč | 481,69 Kč |
| 100 | 9,05430 Kč | 905,43 Kč |
| 250 | 8,38324 Kč | 2 095,81 Kč |
| 500 | 7,93724 Kč | 3 968,62 Kč |
| 1 000 | 7,53870 Kč | 7 538,70 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |




