
MTNSP-M3-8-2 | |
|---|---|
DigiKey Part Number | MTNSP-M3-8-2-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-8-2 |
Description | HEX STANDOFF M3 NYLON 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.315" (8.00mm) White |
EDA/CAD Models | MTNSP-M3-8-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 48,44200 Kč | 484,42 Kč |
| 25 | 45,40600 Kč | 1 135,15 Kč |
| 50 | 43,23900 Kč | 2 161,95 Kč |
| 100 | 41,17290 Kč | 4 117,29 Kč |
| 300 | 38,09947 Kč | 11 429,84 Kč |
| 500 | 36,75112 Kč | 18 375,56 Kč |
| 1 000 | 34,99716 Kč | 34 997,16 Kč |
| 2 500 | 32,80761 Kč | 82 019,02 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |


