


MTNSP-M3-10-3 | |
|---|---|
DigiKey Part Number | MTNSP-M3-10-3-ND |
Manufacturer | |
Manufacturer Product Number | MTNSP-M3-10-3 |
Description | HEX STANDOFF M3 NYLON 10MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 0.394" (10.00mm) White |
Datasheet | Datasheet |
EDA/CAD Models | MTNSP-M3-10-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | White | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,78000 Kč | 91,78 Kč |
| 10 | 78,07400 Kč | 780,74 Kč |
| 25 | 73,17000 Kč | 1 829,25 Kč |
| 50 | 69,67560 Kč | 3 483,78 Kč |
| 100 | 66,34750 Kč | 6 634,75 Kč |
| 300 | 61,39793 Kč | 18 419,38 Kč |
| 500 | 59,22502 Kč | 29 612,51 Kč |
| 1 000 | 56,39990 Kč | 56 399,90 Kč |
| 2 500 | 52,87238 Kč | 132 180,95 Kč |
| Unit Price without VAT: | 91,78000 Kč |
|---|---|
| Unit Price with VAT: | 111,05380 Kč |


