Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16"
MSPM-9-01
MSPM-9-01
Supporting your Project: Printed Circuit Board Solutions

MSPM-9-01

DigiKey Part Number
RPC4395-ND
Manufacturer
Manufacturer Product Number
MSPM-9-01
Description
BRD SPT SNAP FIT/LOCK NYLN 9/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
MSPM-9-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.854" (21.70mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Fit
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.563" (14.30mm) 9/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
55,79600 Kč28,98 Kč
105,35400 Kč53,54 Kč
254,86320 Kč121,58 Kč
504,53560 Kč226,78 Kč
1004,24790 Kč424,79 Kč
2503,91236 Kč978,09 Kč
5003,69018 Kč1 845,09 Kč
1 0003,49155 Kč3 491,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč