




MSPM-8-01 | |
|---|---|
DigiKey Part Number | RPC1569-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-8-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-8-01 Models |
Category | Length - Overall 0.791" (20.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.500" (12.70mm) 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,58600 Kč | 27,93 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 50 | 4,39280 Kč | 219,64 Kč |
| 100 | 4,11350 Kč | 411,35 Kč |
| 250 | 3,78804 Kč | 947,01 Kč |
| 500 | 3,57260 Kč | 1 786,30 Kč |
| 1 000 | 3,37963 Kč | 3 379,63 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


