




MSPM-6-01 | |
|---|---|
DigiKey Part Number | RPC1568-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-6-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-6-01 Models |
Category | Length - Overall 0.665" (16.90mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,12400 Kč | 25,62 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 50 | 4,01900 Kč | 200,95 Kč |
| 100 | 3,75860 Kč | 375,86 Kč |
| 250 | 3,45964 Kč | 864,91 Kč |
| 500 | 3,26098 Kč | 1 630,49 Kč |
| 1 000 | 3,08377 Kč | 3 083,77 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


