




MSPM-24-01 | |
|---|---|
DigiKey Part Number | RPC3116-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-24-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-24-01 Models |
Category | Length - Overall 1.791" (45.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.500" (38.10mm) 1 1/2" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 5 | 7,93800 Kč | 39,69 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 25 | 6,69400 Kč | 167,35 Kč |
| 50 | 6,25740 Kč | 312,87 Kč |
| 100 | 5,86890 Kč | 586,89 Kč |
| 250 | 5,41832 Kč | 1 354,58 Kč |
| 500 | 5,11890 Kč | 2 559,45 Kč |
| 1 000 | 4,85117 Kč | 4 851,17 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

