



MSPM-22-01 | |
|---|---|
DigiKey Part Number | RPC4394-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-22-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-22-01 Models |
Category | Length - Overall 1.665" (42.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.375" (34.93mm) 1 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 5 | 8,65200 Kč | 43,26 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,32400 Kč | 183,10 Kč |
| 50 | 6,85380 Kč | 342,69 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 5,93824 Kč | 1 484,56 Kč |
| 500 | 5,61276 Kč | 2 806,38 Kč |
| 1 000 | 5,32173 Kč | 5 321,73 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

