



MSPM-18-01 | |
|---|---|
DigiKey Part Number | RPC1565-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-18-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 1 1/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-18-01 Models |
Category | Length - Overall 1.417" (36.00mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 1.125" (28.58mm) 1 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 5 | 7,51800 Kč | 37,59 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 25 | 6,34120 Kč | 158,53 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,55190 Kč | 555,19 Kč |
| 250 | 5,12436 Kč | 1 281,09 Kč |
| 500 | 4,83962 Kč | 2 419,81 Kč |
| 1 000 | 4,58554 Kč | 4 585,54 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

