




MSPM-14-01 | |
|---|---|
DigiKey Part Number | RPC4393-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-14-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-14-01 Models |
Category | Length - Overall 1.165" (29.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.062" (1.57mm) 1/16" |
Holding Type Snap Fit | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.875" (22.23mm) 7/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,63600 Kč | 33,18 Kč |
| 10 | 6,13100 Kč | 61,31 Kč |
| 25 | 5,57720 Kč | 139,43 Kč |
| 50 | 5,20340 Kč | 260,17 Kč |
| 100 | 4,87570 Kč | 487,57 Kč |
| 250 | 4,49524 Kč | 1 123,81 Kč |
| 500 | 4,24286 Kč | 2 121,43 Kč |
| 1 000 | 4,01755 Kč | 4 017,55 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

