




MSPM-13-01 | |
|---|---|
DigiKey Part Number | RPC4392-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-13-01 |
Description | BRD SPT SNAP FIT/LCK NYLN 13/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.813" (20.65mm) 13/16" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-13-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 1.102" (28.00mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 5 | 6,46800 Kč | 32,34 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,43440 Kč | 135,86 Kč |
| 50 | 5,07320 Kč | 253,66 Kč |
| 100 | 4,75180 Kč | 475,18 Kč |
| 250 | 4,38104 Kč | 1 095,26 Kč |
| 500 | 4,13450 Kč | 2 067,25 Kč |
| 1 000 | 3,91424 Kč | 3 914,24 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

