




MSPM-12-01 | |
|---|---|
DigiKey Part Number | RPC1563-ND |
Manufacturer | |
Manufacturer Product Number | MSPM-12-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPM-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.043" (26.50mm) | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 5 | 6,30000 Kč | 31,50 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| 50 | 4,94300 Kč | 247,15 Kč |
| 100 | 4,62800 Kč | 462,80 Kč |
| 250 | 4,26596 Kč | 1 066,49 Kč |
| 500 | 4,02574 Kč | 2 012,87 Kč |
| 1 000 | 3,81072 Kč | 3 810,72 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

