Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
MSPM-10-01
MSPM-10-01
Supporting your Project: Printed Circuit Board Solutions

MSPM-10-01

DigiKey Part Number
RPC2010-ND
Manufacturer
Manufacturer Product Number
MSPM-10-01
Description
BRD SPT SNAP FIT/LOCK NYLON 5/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
MSPM-10-01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.917" (23.30mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.125" (3.18mm) 1/8"
Series
Support Panel Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Mounting Hole Diameter
0.125" (3.18mm) 1/8"
Part Status
Active
Mounting Panel Thickness
0.062" (1.57mm) 1/16"
Holding Type
Snap Fit
Material
Nylon
Mounting Type
Snap Lock
Base Product Number
Between Board Height
0.625" (15.88mm) 5/8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 034
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
55,96400 Kč29,82 Kč
105,50100 Kč55,01 Kč
255,00600 Kč125,15 Kč
504,67000 Kč233,50 Kč
1004,37180 Kč437,18 Kč
2504,02740 Kč1 006,85 Kč
5003,79980 Kč1 899,90 Kč
1 0003,59570 Kč3 595,70 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč