


MPCG-550 | |
|---|---|
DigiKey Part Number | RPC2007-ND |
Manufacturer | |
Manufacturer Product Number | MPCG-550 |
Description | CARD GUIDE MULTI PANEL NAT 5.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 5.500" (139.70mm) 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | MPCG-550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 5.500" (139.70mm) | |
For Use With/Related Products | 0.032 ~ 0.079" (0.80 ~ 2.00mm) PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 22,40920 Kč | 560,23 Kč |
| 50 | 21,33820 Kč | 1 066,91 Kč |
| 100 | 20,31770 Kč | 2 031,77 Kč |
| 250 | 19,04436 Kč | 4 761,09 Kč |
| 500 | 18,13472 Kč | 9 067,36 Kč |
| 1 000 | 17,26897 Kč | 17 268,97 Kč |
| 2 500 | 16,18803 Kč | 40 470,08 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |


