


MNI-4-5 | |
|---|---|
DigiKey Part Number | RP340-ND |
Manufacturer | |
Manufacturer Product Number | MNI-4-5 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.130" (3.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-4-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.235" (5.97mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.130" (3.30mm) | |
Length - Below Head | 0.084" (2.13mm) | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 5 | 4,83000 Kč | 24,15 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,04840 Kč | 101,21 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,53400 Kč | 353,40 Kč |
| 250 | 3,25048 Kč | 812,62 Kč |
| 500 | 3,06276 Kč | 1 531,38 Kč |
| 1 000 | 2,89520 Kč | 2 895,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


