


MNI-4-24 | |
|---|---|
DigiKey Part Number | RP346-ND |
Manufacturer | |
Manufacturer Product Number | MNI-4-24 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.422" (10.7mm) 27/64" Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MNI-4-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.235" (5.97mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.422" (10.7mm) 27/64" | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,04000 Kč | 25,20 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 25 | 4,22480 Kč | 105,62 Kč |
| 50 | 3,93500 Kč | 196,75 Kč |
| 100 | 3,68300 Kč | 368,30 Kč |
| 250 | 3,38824 Kč | 847,06 Kč |
| 500 | 3,19380 Kč | 1 596,90 Kč |
| 1 000 | 3,01972 Kč | 3 019,72 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

