


MMB-136-01BK | |
|---|---|
DigiKey Part Number | RPC3111-ND |
Manufacturer | |
Manufacturer Product Number | MMB-136-01BK |
Description | MOUNTING BUTTON NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.114" ~ 0.157" (2.90mm ~ 4.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | MMB-136-01BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.437" (11.10mm) 7/16" | |
Head Diameter | 0.406" (10.31mm) | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | 0.136" (3.45mm) | |
Grip Range | 0.114" ~ 0.157" (2.90mm ~ 4.00mm) | |
Features | - | |
Color | Black | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 5 | 4,57800 Kč | 22,89 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,83840 Kč | 95,96 Kč |
| 50 | 3,57380 Kč | 178,69 Kč |
| 100 | 3,34290 Kč | 334,29 Kč |
| 250 | 3,07328 Kč | 768,32 Kč |
| 500 | 2,89520 Kč | 1 447,60 Kč |
| 1 000 | 2,73625 Kč | 2 736,25 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


