



MFTH-2-01A-RT-C | |
|---|---|
DigiKey Part Number | RPC1351-ND |
Manufacturer | |
Manufacturer Product Number | MFTH-2-01A-RT-C |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | MFTH-2-01A-RT-C Models |
Category | Mounting Type Adhesive |
Manufacturer Essentra Components | Size / Dimension 0.50" L x 0.50" W x 0.14" H (12.7mm x 12.7mm x 3.5mm) |
Series | For Use With/Related Products WIT-18 and QTE-18 Ties |
Packaging Bulk | Material Nylon, Flame Retardant |
Part Status Active | Color Natural |
Type Quad Opening | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,62600 Kč | 215,65 Kč |
| 50 | 8,21440 Kč | 410,72 Kč |
| 100 | 7,82390 Kč | 782,39 Kč |
| 300 | 7,23870 Kč | 2 171,61 Kč |
| 500 | 6,98184 Kč | 3 490,92 Kč |
| 1 000 | 6,64818 Kč | 6 648,18 Kč |
| 2 500 | 6,23179 Kč | 15 579,48 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






