




MDLSP2-18M-01 | |
|---|---|
DigiKey Part Number | RPC4328-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP2-18M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP2-18M-01 Models |
Category | Length - Overall 1.075" (27.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.138" (3.50mm) |
Series | Support Panel Thickness 0.065" (1.65mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.065" (1.65mm) |
Holding Type Snap Lock | Material Nylon |
Mounting Type Snap Lock | Base Product Number |
Between Board Height 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 5 | 11,29600 Kč | 56,48 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,58360 Kč | 239,59 Kč |
| 50 | 8,97460 Kč | 448,73 Kč |
| 100 | 8,43280 Kč | 843,28 Kč |
| 250 | 7,80452 Kč | 1 951,13 Kč |
| 500 | 7,38668 Kč | 3 693,34 Kč |
| 1 000 | 7,01333 Kč | 7 013,33 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

