




MDLSP1-02M-01 | |
|---|---|
DigiKey Part Number | RPC1345-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP1-02M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP1-02M-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.079" (2.00mm) | |
Length - Overall | 0.366" (9.30mm) | |
Support Hole Diameter | 0.098" (2.50mm) | |
Support Panel Thickness | 0.065" (1.65mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 5 | 6,45000 Kč | 32,25 Kč |
| 10 | 5,97100 Kč | 59,71 Kč |
| 25 | 5,42640 Kč | 135,66 Kč |
| 50 | 5,06420 Kč | 253,21 Kč |
| 100 | 4,74380 Kč | 474,38 Kč |
| 250 | 4,37344 Kč | 1 093,36 Kč |
| 500 | 4,12750 Kč | 2 063,75 Kč |
| 1 000 | 3,90757 Kč | 3 907,57 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |


